MEAN WELL IP67, IP65 LED Driver, 48V, 100 W Resistance, 3 in 1, 10V PWM

Subtotal (1 unit)*

$85.44

(exc. GST)

$93.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.44

*price indicative

RS Stock No.:
611-376
Mfr. Part No.:
ELG-100-48AB-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

100W

Input Voltage

100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc

Dimming Operation

Resistance, 3 in 1, 10V PWM

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

LED Voltage

48V

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

DALI:IEC62386-101, EN55015, BIS IS15885, EN61547, GB17743, EN61000-4-2, IEC/ES/NZS 61347-2-13, EN62384, 102, CSA C22.2 No. 250.13-12, EN61000-3-3, IEC/ES/NZS 61347-1, GB19510.1, 207, GB17625.1, IS 15885(Part 2/Sec13), UL8750, EN61000-3-2 Class C, GB19510.14, EAC TP TC 020

Series

ELG-100

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEANWELL 100W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 100 to 360VAC and offers models with different rated voltage ranging between 24V and 54V. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.

Metal housing design with functional Ground

Built-in active PFC function

Class 2 power unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy