MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 150 W, 12.5A, 1.68 A 3 in 1, Resistance, 10V PWM
- RS Stock No.:
- 611-387
- Mfr. Part No.:
- HLG-150H-48AB
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$116.38
(exc. GST)
$128.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $116.38 |
*price indicative
- RS Stock No.:
- 611-387
- Mfr. Part No.:
- HLG-150H-48AB
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 150W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 3 in 1, Resistance, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 12V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 12.5A, 1.68A | |
| Series | HLG-150H | |
| Standards/Approvals | BIS IS15885, EAC TP TC 020, KC61347-1, BS EN/EN55024, BS EN/EN61000-3-3, BS EN/EN61000-4-2/3/4/5/6/8/11, UL8750, BS EN/EN55015, GB19510.1, EAC TP TC 004, AS/NZS 61347-1, GB/T 17743, GB17625.1, KSC 9815, KC61347-2-13, J61347-1, 61347-2-13, J61347-2-13, GB19510.14, BS EN/EN61547, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, BS EN/EN55032 (CISPR32) Class B | |
| Number of Outputs | 1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 150W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 3 in 1, Resistance, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 12V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 12.5A, 1.68A | ||
Series HLG-150H | ||
Standards/Approvals BIS IS15885, EAC TP TC 020, KC61347-1, BS EN/EN55024, BS EN/EN61000-3-3, BS EN/EN61000-4-2/3/4/5/6/8/11, UL8750, BS EN/EN55015, GB19510.1, EAC TP TC 004, AS/NZS 61347-1, GB/T 17743, GB17625.1, KSC 9815, KC61347-2-13, J61347-1, 61347-2-13, J61347-2-13, GB19510.14, BS EN/EN61547, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, BS EN/EN55032 (CISPR32) Class B | ||
Number of Outputs 1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 150 W Output 1.68 A Resistance 3 in 1
- MEAN WELL 240 W Output 3 in 1 10V PWM
- MEAN WELL 480 W Output Resistance 10V PWM
- MEAN WELL 60 W Output Resistance 10V PWM
- MEAN WELL 160 W Output 3 in 1 Resistance
- MEAN WELL 185 W Output 1.68 A 10V PWM Resistance
- MEAN WELL 240 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 320 W Output Additive 1 to 10V dc Resistance
