MEAN WELL IP67, IP65 LED Driver, 48V, 200 W 10V PWM, Resistance, 3 in 1
- RS Stock No.:
- 611-375
- Mfr. Part No.:
- ELG-200-48AB-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$110.82
(exc. GST)
$121.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $110.82 |
*price indicative
- RS Stock No.:
- 611-375
- Mfr. Part No.:
- ELG-200-48AB-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | 10V PWM, Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 48V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-200 | |
| Standards/Approvals | EN61547, EN55015, UL8750, EN61000-4-2/3/4/5/6/8/11, EN61000-3-3, GB19510.14, CSA C22.2 No. 250.13-12, GB17625.1, EN62384, IEC62386-101/102/207 (DA-Type), IEC/ES/NZS 61347-2-13, IEC/ES/NZS 61347-1, BIS IS15885, EAC TP TC 004, GB19510.1, EN61000-3-2 Class C, GB17743 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation 10V PWM, Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 48V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-200 | ||
Standards/Approvals EN61547, EN55015, UL8750, EN61000-4-2/3/4/5/6/8/11, EN61000-3-3, GB19510.14, CSA C22.2 No. 250.13-12, GB17625.1, EN62384, IEC62386-101/102/207 (DA-Type), IEC/ES/NZS 61347-2-13, IEC/ES/NZS 61347-1, BIS IS15885, EAC TP TC 004, GB19510.1, EN61000-3-2 Class C, GB17743 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 200 W Output 10V PWM 3 in 1
- MEAN WELL 100 W Output Resistance 10V PWM
- MEAN WELL 200 W Output 10V PWM 3 in 1
- MEAN WELL 150 W Output 1.4 A 3 in 1 Resistance
- MEAN WELL 200 W Output 10V PWM Signal or Resistance
- MEAN WELL 200 W Output 10V PWM Resistance
- MEAN WELL 160 W Output 3 in 1 Resistance
- MEAN WELL 150 W Output 1.68 A 3 in 1 10V PWM
