MEAN WELL IP65, IP67 1 Output LED Driver, 151V, 150 W, 1.05A 10 in, Smart timer dimming for Dxx-Type, 10V PWM, DALI,
- RS Stock No.:
- 424-974
- Distrelec Article No.:
- 301-57-104
- Mfr. Part No.:
- ELG-150-C1050B-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$88.34
(exc. GST)
$97.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $88.34 |
*price indicative
- RS Stock No.:
- 424-974
- Distrelec Article No.:
- 301-57-104
- Mfr. Part No.:
- ELG-150-C1050B-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 151V | |
| Maximum Output Power | 150W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 10 in, Smart timer dimming for Dxx-Type, 10V PWM, DALI, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 1.05A | |
| LED Voltage | 143V, 71V | |
| Standards/Approvals | CSA C22.2 No. 250.13-12, 102, GB19510.14, BS EN/EN61000-3-3, KN61547, BS EN/EN62384, BS EN/EN55015, BS EN/ES/NZS 61347-2-13, GB19510.1, KC KN15, GB17625.1, BS EN/ES/NZS 61347-1, IEC62386-101, EAC TP TC 020, BS EN/EN61000-3-2, GB/T 17743, UL8750(type”HL”), BISIS15885(for 700A, 1050A, 700DA only), (207 by request) for DA Type, EAC TP TC 004 | |
| Series | ELG-150-C | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 151V | ||
Maximum Output Power 150W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 10 in, Smart timer dimming for Dxx-Type, 10V PWM, DALI, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 1.05A | ||
LED Voltage 143V, 71V | ||
Standards/Approvals CSA C22.2 No. 250.13-12, 102, GB19510.14, BS EN/EN61000-3-3, KN61547, BS EN/EN62384, BS EN/EN55015, BS EN/ES/NZS 61347-2-13, GB19510.1, KC KN15, GB17625.1, BS EN/ES/NZS 61347-1, IEC62386-101, EAC TP TC 020, BS EN/EN61000-3-2, GB/T 17743, UL8750(type”HL”), BISIS15885(for 700A, 1050A, 700DA only), (207 by request) for DA Type, EAC TP TC 004 | ||
Series ELG-150-C | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 150 W Output 10V PWM or Resistance
- MEAN WELL 150 W Output 1.4 A 3 in 1 Resistance
- MEAN WELL 240 W Output Resistance 3 in 1
- MEAN WELL 95 V Output 3 in 1
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output, 1.05A 3 in 1
- MEAN WELL 95 V Output 10V PWM and Resistance
- MEAN WELL 200 W Output 3 in 1 Resistance
