MEAN WELL IP67 LED Driver, 54V, 151.2 W 10V PWM and Resistance, Io and Vo
- RS Stock No.:
- 534-862
- Distrelec Article No.:
- 301-34-628
- Mfr. Part No.:
- ELG-150-54DA
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$96.97
(exc. GST)
$106.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit |
|---|---|
| 1 + | $96.97 |
*price indicative
- RS Stock No.:
- 534-862
- Distrelec Article No.:
- 301-34-628
- Mfr. Part No.:
- ELG-150-54DA
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 151.2W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 49V, 58V | |
| Standards/Approvals | GB19510.14, CSA C22.2 No. 250.13-12, KC61347-2-13 approved, KC61347-1, IEC/BS EN/ES/NZS 61347-1, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IP65 or IP67, UL8750(type”HL”), BS EN/EN62384, EAC TP TC 004, IEC/BS EN/ES/NZS 61347-2-13 independent, GB19510.1 | |
| Series | ELG-150 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 151.2W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 49V, 58V | ||
Standards/Approvals GB19510.14, CSA C22.2 No. 250.13-12, KC61347-2-13 approved, KC61347-1, IEC/BS EN/ES/NZS 61347-1, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IP65 or IP67, UL8750(type”HL”), BS EN/EN62384, EAC TP TC 004, IEC/BS EN/ES/NZS 61347-2-13 independent, GB19510.1 | ||
Series ELG-150 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 200.88 W Output Io and Vo
- MEAN WELL 151.2 dBm Output Io and Vo
- MEAN WELL 480.6 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 240.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 480 W Output, 8.9A Io and Vo
- MEAN WELL Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL 95.58 dBm Output Io and Vo
