MEAN WELL IP67 LED Driver, 54V, 200.88 W Io and Vo
- RS Stock No.:
- 534-669
- Distrelec Article No.:
- 301-57-115
- Mfr. Part No.:
- ELG-200-54DA-3Y
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$116.08
(exc. GST)
$127.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) shipping from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | $116.08 |
*price indicative
- RS Stock No.:
- 534-669
- Distrelec Article No.:
- 301-57-115
- Mfr. Part No.:
- ELG-200-54DA-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 200.88W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 50V, 57V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | IEC/BS EN/ES/NZS 61347-1, GB19510.14, UL8750(type”HL”), GB19510.1, BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13 independent, KC61347-1, EAC TP TC 004, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IP65 or IP67, CSA C22.2 No. 250.13-12, KC61347-2-13 approved | |
| Series | ELG-200 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 200.88W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 50V, 57V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals IEC/BS EN/ES/NZS 61347-1, GB19510.14, UL8750(type”HL”), GB19510.1, BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13 independent, KC61347-1, EAC TP TC 004, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), IP65 or IP67, CSA C22.2 No. 250.13-12, KC61347-2-13 approved | ||
Series ELG-200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 200.88 W Output Io and Vo
- MEAN WELL 151.2 W Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 480 W Output, 8.9A Io and Vo
- MEAN WELL 201.6 W Output Io and Vo
- MEAN WELL 192 W Output Io and Vo
- MEAN WELL 95.58 dBm Output Io and Vo
- MEAN WELL 124.2 dBm Output Io and Vo
- MEAN WELL 62.1 dBm Output Io and Vo
