MEAN WELL IP65 LED Driver, 54V, 151.2 dBm Io and Vo

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
523-270
Distrelec Article No.:
303-86-393
Mfr. Part No.:
HLG-150H-54A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

54V

Product Type

LED Driver

Maximum Output Power

151.2dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

Io and Vo

Input Voltage Type

AC/DC

IP Rating

IP65

Operating Modes

Constant Voltage, Constant Current

LED Voltage

49V, 58V

Series

HLG-150H

Standards/Approvals

AS/NZS 61347-2-13(except for AB-Type) independent, EAC TP TC 004 Approved, KC61347-2-13(except for D-Type), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), Compliance to BS EN/EN61000-4-2, 8, IP65 or IP67, GB19510.14, GB/T 17743, 4, Compliance to BS EN/EN55015, BS EN/EN61000-3-3, KSC 9815(except for D-Type), BS EN/EN 61347-1, UL8750(Type”HL”), 3, BS EN/EN55032 Class B, BS EN/EN61547, CSA C22.2 No. 250.0-08, EAC TP TC 020, KC61347-1, J61347-2-13(except for D-Type), BS EN/EN 61347-2-13, 5, GB19510.1, AS/NZS 61347-1(except for AB-Type), J61347-1, BS EN/EN61000-3-2 Class C (@ load≧60%), 6, BS EN/EN55024, 11, KSC 9547(except for D-Type), GB17625.1

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy