MEAN WELL IP65, IP67 LED Driver, 54V, 150 W 10V PWM Signal or Resistance, 0 to 10 V dc Constant Voltage+Constant Current
- RS Stock No.:
- 106-601
- Distrelec Article No.:
- 301-34-623
- Mfr. Part No.:
- ELG-150-54
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$58.13
(exc. GST)
$63.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | $58.13 |
*price indicative
- RS Stock No.:
- 106-601
- Distrelec Article No.:
- 301-34-623
- Mfr. Part No.:
- ELG-150-54
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 10V PWM Signal or Resistance, 0 to 10 V dc | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 27V, 54V | |
| Series | ELG-150 | |
| Standards/Approvals | R-41027766, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 (typeHL), independent, IS 15885(Part 2/Sec13), KC61347-2-13 GB19510.1, BISIS15885, UL8750, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, KC61347-1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 150W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 10V PWM Signal or Resistance, 0 to 10 V dc | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 27V, 54V | ||
Series ELG-150 | ||
Standards/Approvals R-41027766, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 (typeHL), independent, IS 15885(Part 2/Sec13), KC61347-2-13 GB19510.1, BISIS15885, UL8750, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, KC61347-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 0 to 10 V dc, 10V PWM Signal or
- MEAN WELL Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 1.15A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 3.13A Additive Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output, 65A Additive Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output 10V PWM or Resistance, 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
