MEAN WELL IP65 LED Driver, 54V, 480.6 dBm 10V PWM and Resistance, Io and Vo
- RS Stock No.:
- 534-750
- Distrelec Article No.:
- 303-86-405
- Mfr. Part No.:
- HLG-480H-54AB
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$317.75
(exc. GST)
$349.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $317.75 |
*price indicative
- RS Stock No.:
- 534-750
- Distrelec Article No.:
- 303-86-405
- Mfr. Part No.:
- HLG-480H-54AB
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480.6dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 45.9V, 56.7V | |
| Series | HLG-480H | |
| Standards/Approvals | 4, IP65 or IP67 EAC TP TC 004, BS EN/EN61347-2-13 independent, ENEC BS EN/EN61347-1, CSA C22.2 No. 250.13-12, KN61547 (except for AB, Dx Type), 6, 5, J61347-2-13(H29) (except for Dx Type)Approved, BS EN/EN61547, J61347-1(H29), BS EN/EN62384, GB17625.1, 3, GB19510.14, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN61000-3-3:GB/T 17743, GB19510.1, Compliance to BS EN/EN55015, 11, KC KN15, EAC TP TC 020, Compliance to BS EN/EN61000-4-2, UL8750(Type”HL”), KC61347-2-13(except for AB, Dx Type), J55015(H29) (for Blank/A-Type), EAC TP TC 020:KC KN15, BS EN/EN61000-3-2 Class C (@load≥50%), 8 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 480.6dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 45.9V, 56.7V | ||
Series HLG-480H | ||
Standards/Approvals 4, IP65 or IP67 EAC TP TC 004, BS EN/EN61347-2-13 independent, ENEC BS EN/EN61347-1, CSA C22.2 No. 250.13-12, KN61547 (except for AB, Dx Type), 6, 5, J61347-2-13(H29) (except for Dx Type)Approved, BS EN/EN61547, J61347-1(H29), BS EN/EN62384, GB17625.1, 3, GB19510.14, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN61000-3-3:GB/T 17743, GB19510.1, Compliance to BS EN/EN55015, 11, KC KN15, EAC TP TC 020, Compliance to BS EN/EN61000-4-2, UL8750(Type”HL”), KC61347-2-13(except for AB, Dx Type), J55015(H29) (for Blank/A-Type), EAC TP TC 020:KC KN15, BS EN/EN61000-3-2 Class C (@load≥50%), 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 240.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 478.8 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 480 W Output, 8.9A Io and Vo
- MEAN WELL 95.58 dBm Output Io and Vo
- MEAN WELL 151.2 dBm Output Io and Vo
- MEAN WELL 124.2 dBm Output Io and Vo
- MEAN WELL 62.1 dBm Output Io and Vo
- MEAN WELL 321.3 dBm Output Io and Vo
