MEAN WELL IP65 LED Driver, 54V, 240.3 dBm Io and Vo, 10V PWM and Resistance
- RS Stock No.:
- 523-277
- Distrelec Article No.:
- 303-86-398
- Mfr. Part No.:
- HLG-240H-54AB
- Brand:
- MEAN WELL
- RS Stock No.:
- 523-277
- Distrelec Article No.:
- 303-86-398
- Mfr. Part No.:
- HLG-240H-54AB
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240.3dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 50V, 57V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | GB19510.1, CAN/CSA-C22.2 No. 107.1-01, UL8750, BIS IS15885( for 48V only), IP65 or IP67, J61347-1, UL8750(type”HL”), KC61347-2-13(except for AB, C, D-type) Approved, GB19510.14(except for C-type), CSA C22.2 No. 250.0-08, EAC TP TC 004, BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), KC61347-1, UL1012, J61347-2-13(except for B, AB and D-type), BS EN/ES/NZS 61347-1, IEC/UL/BS EN/EN 62368-1(except for AB, D type) | |
| Series | HLG-240H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 240.3dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 50V, 57V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals GB19510.1, CAN/CSA-C22.2 No. 107.1-01, UL8750, BIS IS15885( for 48V only), IP65 or IP67, J61347-1, UL8750(type”HL”), KC61347-2-13(except for AB, C, D-type) Approved, GB19510.14(except for C-type), CSA C22.2 No. 250.0-08, EAC TP TC 004, BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), KC61347-1, UL1012, J61347-2-13(except for B, AB and D-type), BS EN/ES/NZS 61347-1, IEC/UL/BS EN/EN 62368-1(except for AB, D type) | ||
Series HLG-240H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 480.6 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 321.3 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 124.2 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 62.1 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 240 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 151.2 W Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 600 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 321.3 dBm Output Io and Vo, 10V PWM and Resistance
