MEAN WELL IP67 LED Driver, 54V, 124.2 dBm 3 in 1, 10V PWM and Resistance
- RS Stock No.:
- 523-265
- Distrelec Article No.:
- 303-86-388
- Mfr. Part No.:
- HLG-120H-54B
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$80.15
(exc. GST)
$88.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $80.15 |
*price indicative
- RS Stock No.:
- 523-265
- Distrelec Article No.:
- 303-86-388
- Mfr. Part No.:
- HLG-120H-54B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 124.2dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 3 in 1, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 49V, 58V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Series | HLG-120H | |
| Standards/Approvals | 3, J61347-1, CSA C22.2 No. 250.0-08, 11, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 5, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧60%), KSC 9815(except for D-Type), AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN 61347-2-13, GB19510.14, BS EN/EN61547, EAC TP TC 004 Approved, BS EN/EN55024, KSC 9547(except for D-Type), GB17625.1, Compliance to BS EN/EN55015, EAC TP TC 020, BS EN/EN55032 Class B, 4, 8, UL8750(Type”HL”), BS EN/EN 61347-1, GB/T 17743, 6, GB19510.1, IP65 or IP67, KC61347-1, J61347-2-13(except for D-Type), KC61347-2-13(except for D-Type), Compliance to BS EN/EN61000-4-2 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 124.2dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 3 in 1, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 49V, 58V | ||
Operating Modes Constant Current, Constant Voltage | ||
Series HLG-120H | ||
Standards/Approvals 3, J61347-1, CSA C22.2 No. 250.0-08, 11, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 5, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧60%), KSC 9815(except for D-Type), AS/NZS 61347-1(except for AB-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN 61347-2-13, GB19510.14, BS EN/EN61547, EAC TP TC 004 Approved, BS EN/EN55024, KSC 9547(except for D-Type), GB17625.1, Compliance to BS EN/EN55015, EAC TP TC 020, BS EN/EN55032 Class B, 4, 8, UL8750(Type”HL”), BS EN/EN 61347-1, GB/T 17743, 6, GB19510.1, IP65 or IP67, KC61347-1, J61347-2-13(except for D-Type), KC61347-2-13(except for D-Type), Compliance to BS EN/EN61000-4-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 321.3 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 62.1 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 124.2 dBm Output Io and Vo
- MEAN WELL 240.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 480.6 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 120 dBm Output 10V PWM and Resistance, 3 in 1
- MEAN WELL 151.2 W Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 40.32 dBm Output 3 in 1, 10V PWM and Resistance
