MEAN WELL IP65 LED Driver, 54V, 124.2 dBm Io and Vo
- RS Stock No.:
- 523-264
- Distrelec Article No.:
- 303-86-387
- Mfr. Part No.:
- HLG-120H-54A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$78.23
(exc. GST)
$86.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $78.23 |
*price indicative
- RS Stock No.:
- 523-264
- Distrelec Article No.:
- 303-86-387
- Mfr. Part No.:
- HLG-120H-54A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 124.2dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 49V, 58V | |
| Series | HLG-120H | |
| Standards/Approvals | light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN61547, BS EN/EN55024, Compliance to BS EN/EN55015, AS/NZS 61347-2-13(except for AB-Type) independent, 6, IP65 or IP67, GB19510.14, BS EN/EN55032 Class B, 5, Compliance to BS EN/EN61000-4-2, BS EN/EN 61347-2-13, BS EN/EN 61347-1, J61347-1, 8, CSA C22.2 No. 250.0-08, KC61347-2-13(except for D-Type), UL8750(Type”HL”), BS EN/EN61000-3-2 Class C (@ load≧60%), GB19510.1, KC61347-1, KSC 9547(except for D-Type), EAC TP TC 004 Approved, 4, KSC 9815(except for D-Type), BS EN/EN61000-3-3, EAC TP TC 020, GB17625.1, 11, J61347-2-13(except for D-Type), 3, AS/NZS 61347-1(except for AB-Type), GB/T 17743 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 124.2dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 49V, 58V | ||
Series HLG-120H | ||
Standards/Approvals light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN61547, BS EN/EN55024, Compliance to BS EN/EN55015, AS/NZS 61347-2-13(except for AB-Type) independent, 6, IP65 or IP67, GB19510.14, BS EN/EN55032 Class B, 5, Compliance to BS EN/EN61000-4-2, BS EN/EN 61347-2-13, BS EN/EN 61347-1, J61347-1, 8, CSA C22.2 No. 250.0-08, KC61347-2-13(except for D-Type), UL8750(Type”HL”), BS EN/EN61000-3-2 Class C (@ load≧60%), GB19510.1, KC61347-1, KSC 9547(except for D-Type), EAC TP TC 004 Approved, 4, KSC 9815(except for D-Type), BS EN/EN61000-3-3, EAC TP TC 020, GB17625.1, 11, J61347-2-13(except for D-Type), 3, AS/NZS 61347-1(except for AB-Type), GB/T 17743 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 151.2 dBm Output Io and Vo
- MEAN WELL 95.58 dBm Output Io and Vo
- MEAN WELL 62.1 dBm Output Io and Vo
- MEAN WELL 321.3 dBm Output Io and Vo
- MEAN WELL 124.2 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 480 W Output, 8.9A Io and Vo
- MEAN WELL 480.6 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 240.3 dBm Output Io and Vo, 10V PWM and Resistance
