MEAN WELL IP67 LED Driver, 54V, 62.1 dBm 3 in 1, 10V PWM and Resistance
- RS Stock No.:
- 523-182
- Distrelec Article No.:
- 301-34-847
- Mfr. Part No.:
- HLG-60H-54B
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$73.39
(exc. GST)
$80.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $73.39 |
*price indicative
- RS Stock No.:
- 523-182
- Distrelec Article No.:
- 301-34-847
- Mfr. Part No.:
- HLG-60H-54B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 62.1dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 3 in 1, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 49V, 58V | |
| Series | HLG-60H | |
| Standards/Approvals | 4, 5, 6, J61347-2-13, GB17625.1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), Compliance to BS EN/EN55015, GB19510.1, BS EN/ES/NZS 61347-2-13 independent, KS C 9815, KS C 9547, UL8750(Type”HL”), EAC TP TC 020, design refer to BS EN/EN60335-1(by request), BS EN/EN61000-3-3, 11, BS EN/ES/NZS 61347-1, KC61347-2-13(except for AB-Type), 8, J61347-1, BS EN/EN61000-3-2 Class C (@ load≧60%), GB19510.14, Compliance to BS EN/EN61000-4-2, 3, GB/T 17743, BS EN/EN61547, CSA C22.2 No. 250.0-08, KC61347-1, EAC TP TC 004, IP65 or IP67 Approved | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 62.1dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 3 in 1, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 49V, 58V | ||
Series HLG-60H | ||
Standards/Approvals 4, 5, 6, J61347-2-13, GB17625.1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), Compliance to BS EN/EN55015, GB19510.1, BS EN/ES/NZS 61347-2-13 independent, KS C 9815, KS C 9547, UL8750(Type”HL”), EAC TP TC 020, design refer to BS EN/EN60335-1(by request), BS EN/EN61000-3-3, 11, BS EN/ES/NZS 61347-1, KC61347-2-13(except for AB-Type), 8, J61347-1, BS EN/EN61000-3-2 Class C (@ load≧60%), GB19510.14, Compliance to BS EN/EN61000-4-2, 3, GB/T 17743, BS EN/EN61547, CSA C22.2 No. 250.0-08, KC61347-1, EAC TP TC 004, IP65 or IP67 Approved | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 321.3 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 124.2 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 62.1 dBm Output Io and Vo
- MEAN WELL 240.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 480.6 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 60 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 60 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 60.9 dBm Output 3 in 1, 10V PWM and Resistance
