MEAN WELL IP67 LED Driver, 48V, 120 dBm 10V PWM and Resistance, 3 in 1
- RS Stock No.:
- 523-262
- Distrelec Article No.:
- 303-86-386
- Mfr. Part No.:
- HLG-120H-48B
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$80.15
(exc. GST)
$88.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $80.15 |
*price indicative
- RS Stock No.:
- 523-262
- Distrelec Article No.:
- 303-86-386
- Mfr. Part No.:
- HLG-120H-48B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 43V, 53V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), AS/NZS 61347-1(except for AB-Type), 6, IP65 or IP67, GB19510.1, BS EN/EN 61347-2-13, CSA C22.2 No. 250.0-08, BS EN/EN 61347-1, GB/T 17743, 4, 3, KC61347-1, J61347-1, 5, KSC 9815(except for D-Type), EAC TP TC 020, KC61347-2-13(except for D-Type), BS EN/EN61000-3-2 Class C (@ load≧60%), UL8750(Type”HL”), Compliance to BS EN/EN55015, 8, J61347-2-13(except for D-Type), 11, GB17625.1, EAC TP TC 004 Approved, Compliance to BS EN/EN61000-4-2, KSC 9547(except for D-Type), BS EN/EN61547, BS EN/EN55032 Class B, GB19510.14, BS EN/EN61000-3-3 | |
| Series | HLG-120H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 120dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 43V, 53V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55024, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), AS/NZS 61347-1(except for AB-Type), 6, IP65 or IP67, GB19510.1, BS EN/EN 61347-2-13, CSA C22.2 No. 250.0-08, BS EN/EN 61347-1, GB/T 17743, 4, 3, KC61347-1, J61347-1, 5, KSC 9815(except for D-Type), EAC TP TC 020, KC61347-2-13(except for D-Type), BS EN/EN61000-3-2 Class C (@ load≧60%), UL8750(Type”HL”), Compliance to BS EN/EN55015, 8, J61347-2-13(except for D-Type), 11, GB17625.1, EAC TP TC 004 Approved, Compliance to BS EN/EN61000-4-2, KSC 9547(except for D-Type), BS EN/EN61547, BS EN/EN55032 Class B, GB19510.14, BS EN/EN61000-3-3 | ||
Series HLG-120H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 120 dBm Output Io and Vo
- MEAN WELL 96 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 120 dBm Output Io
- MEAN WELL 240 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 600 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 120 W Output Io and Vo
- MEAN WELL 124.2 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 40 W Output 3 in 1
