MEAN WELL IP65 LED Driver, 30V dc, 60 dBm Io and Vo

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
523-176
Distrelec Article No.:
301-34-840
Mfr. Part No.:
HLG-60H-30A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

30V dc

Product Type

LED Driver

Maximum Output Power

60dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

Io and Vo

Input Voltage Type

AC/DC

IP Rating

IP65

Operating Modes

Constant Voltage, Constant Current

LED Voltage

27V, 33V

Standards/Approvals

GB19510.1, BS EN/ES/NZS 61347-1, EAC TP TC 004, BS EN/ES/NZS 61347-2-13 independent, 8, 5, IP65 or IP67 Approved, CSA C22.2 No. 250.0-08, UL8750(Type”HL”), design refer to BS EN/EN60335-1(by request), GB17625.1, Compliance to BS EN/EN55015, 3, Compliance to BS EN/EN61000-4-2, BS EN/EN61547, 4, KC61347-1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN61000-3-2 Class C (@ load≧60%), 11, GB/T 17743, BS EN/EN61000-3-3, GB19510.14, EAC TP TC 020, J61347-1, KS C 9547, 6, KS C 9815, J61347-2-13, KC61347-2-13(except for AB-Type)

Series

HLG-60H

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy