Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector, with Jack Screw, M3 Threaded Insert Male
- RS Stock No.:
- 329-413
- Distrelec Article No.:
- 301-73-610
- Mfr. Part No.:
- 6355-0099-01
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save $11.60
View bulk pricing optionsSubtotal (1 unit)*
$14.40
(exc. GST)
$15.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.40 | - |
| 10 - 24 | $13.24 | $11.60 |
| 25 + | $11.67 | $68.25 |
*price indicative
- RS Stock No.:
- 329-413
- Distrelec Article No.:
- 301-73-610
- Mfr. Part No.:
- 6355-0099-01
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Side Entry | |
| Mount Type | Free Hanging | |
| Connector Gender | Male | |
| Mounting Hardware | Jack Screw, M3 Threaded Insert | |
| Housing Material | Zinc | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94 V-0 | |
| Series | 6355 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Side Entry | ||
Mount Type Free Hanging | ||
Connector Gender Male | ||
Mounting Hardware Jack Screw, M3 Threaded Insert | ||
Housing Material Zinc | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94 V-0 | ||
Series 6355 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood with a D-Sub solder cup features a black PBT insulator with a UL94 V-0 rating for flame resistance. The shell is made of stamped steel with tin plating, providing excellent durability and corrosion resistance. The contact pins are crafted from copper alloy, ensuring reliable and stable electrical connections for various industrial and electronic applications.
Full metal cover
Packed in Kit with male or female D-sub connector
Related links
- Encitech Connectors 6355 9 Way Side Entry Free Hanging D-Sub Connector M3 Threaded Insert Thumb
- Encitech Connectors 6355 9 Way Side Entry D-Sub Connector Jack Screw Male
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Screw M3 Threaded Insert
- Encitech Connectors DCMR 15 Way Angled D Sub Standard Connector Male
- Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector Thumb Screw Male
- Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector M2.5 Screw
- Encitech Connectors DPPK 9 Way Top D Sub Standard Connector Male
- Encitech Connectors D45PK 9 Way Side Entry D Sub Standard Connector Male
