MEAN WELL IP67 LED Driver, 24V, 60 dBm Io
- RS Stock No.:
- 534-739
- Distrelec Article No.:
- 303-72-399
- Mfr. Part No.:
- HLG-60H-24
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$69.91
(exc. GST)
$76.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $69.91 |
*price indicative
- RS Stock No.:
- 534-739
- Distrelec Article No.:
- 303-72-399
- Mfr. Part No.:
- HLG-60H-24
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 60dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 17V, 22V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | KC61347-1, 5, KS C 9547, 6, J61347-2-13, 3, BS EN/EN61000-3-3, BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), Compliance to BS EN/EN55015, KS C 9815, J61347-1, 8, 11, KC61347-2-13(except for AB-Type), BS EN/EN61000-3-2 Class C (@ load≧60%), EAC TP TC 020, GB19510.1, CSA C22.2 No. 250.0-08, design refer to BS EN/EN60335-1(by request), BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67 Approved, 4, GB/T 17743, UL8750(Type”HL”), GB17625.1, EAC TP TC 004, BS EN/EN61547, GB19510.14, Compliance to BS EN/EN61000-4-2 | |
| Series | HLG-60H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 60dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 17V, 22V | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals KC61347-1, 5, KS C 9547, 6, J61347-2-13, 3, BS EN/EN61000-3-3, BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), Compliance to BS EN/EN55015, KS C 9815, J61347-1, 8, 11, KC61347-2-13(except for AB-Type), BS EN/EN61000-3-2 Class C (@ load≧60%), EAC TP TC 020, GB19510.1, CSA C22.2 No. 250.0-08, design refer to BS EN/EN60335-1(by request), BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67 Approved, 4, GB/T 17743, UL8750(Type”HL”), GB17625.1, EAC TP TC 004, BS EN/EN61547, GB19510.14, Compliance to BS EN/EN61000-4-2 | ||
Series HLG-60H | ||
- COO (Country of Origin):
- CN
