Entrelec Distribution Block, 7 Way, 1kV, 85A, Black, Grey
- RS Stock No.:
- 274-9108
- Mfr. Part No.:
- 1SNL407610R0000
- Brand:
- Entrelec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$217.60
(exc. GST)
$239.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 09 March 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $21.76 | $217.60 |
| 50 - 90 | $20.149 | $201.49 |
| 100 - 140 | $18.761 | $187.61 |
| 150 + | $17.55 | $175.50 |
*price indicative
- RS Stock No.:
- 274-9108
- Mfr. Part No.:
- 1SNL407610R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Number of Ways | 7 | |
| Product Type | Distribution Block | |
| Current | 85A | |
| IP Rating | IP20 | |
| Voltage | 1kV | |
| Termination Type - Line Side | Plug-In | |
| Wire Size - Line Side | 16 → 4 AWG | |
| Minimum Operating Temperature | -55°C | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Number of Ways 7 | ||
Product Type Distribution Block | ||
Current 85A | ||
IP Rating IP20 | ||
Voltage 1kV | ||
Termination Type - Line Side Plug-In | ||
Wire Size - Line Side 16 → 4 AWG | ||
Minimum Operating Temperature -55°C | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- IN
The Entrelec DBLK power distribution blocks offers compact, vibration proof and time saving power distribution in control panel. This power distribution block has 3 mounting options which adapted to many panel configurations. It reduced wiring, inventories, hardware and assembly costs.
Flexibility
Easy wiring
Clear identification
Full IP20 protection
Fast and flexible wiring
Related links
- Entrelec Distribution Block 1kV Black, Grey
- Entrelec Distribution Block 1kV Black, Grey
- Entrelec Distribution Block 1kV Grey, Black
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 800V Grey
