MEAN WELL IP65 LED Driver, 30V dc, 240 dBm Io and Vo
- RS Stock No.:
- 534-734
- Distrelec Article No.:
- 303-72-390
- Mfr. Part No.:
- HLG-240H-30A
- Brand:
- MEAN WELL
- RS Stock No.:
- 534-734
- Distrelec Article No.:
- 303-72-390
- Mfr. Part No.:
- HLG-240H-30A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 240dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 28V, 32V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | EAC TP TC 004, UL1012, IP65 or IP67, BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), KC61347-2-13(except for AB, C, D-type) Approved, UL8750(type”HL”), IEC/UL/BS EN/EN 62368-1(except for AB, D type), UL8750, GB19510.1, GB19510.14(except for C-type), BS EN/ES/NZS 61347-1, J61347-2-13(except for B, AB and D-type), BIS IS15885( for 48V only), CSA C22.2 No. 250.0-08, CAN/CSA-C22.2 No. 107.1-01, J61347-1, KC61347-1 | |
| Series | HLG-240H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30V dc | ||
Product Type LED Driver | ||
Maximum Output Power 240dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 28V, 32V | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals EAC TP TC 004, UL1012, IP65 or IP67, BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), KC61347-2-13(except for AB, C, D-type) Approved, UL8750(type”HL”), IEC/UL/BS EN/EN 62368-1(except for AB, D type), UL8750, GB19510.1, GB19510.14(except for C-type), BS EN/ES/NZS 61347-1, J61347-2-13(except for B, AB and D-type), BIS IS15885( for 48V only), CSA C22.2 No. 250.0-08, CAN/CSA-C22.2 No. 107.1-01, J61347-1, KC61347-1 | ||
Series HLG-240H | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 240 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 150 dBm Output Io and Vo
- MEAN WELL 60 dBm Output Io and Vo
- MEAN WELL 81 dBm Output Io and Vo
- MEAN WELL 186 dBm Output Io and Vo
- MEAN WELL 240.24 dBm Output Io and Vo
- MEAN WELL 240.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 150 W Output, 5A Io and Vo
