MEAN WELL IP65 LED Driver, 42V, 60.9 dBm Io and Vo
- RS Stock No.:
- 523-179
- Distrelec Article No.:
- 301-34-843
- Mfr. Part No.:
- HLG-60H-42A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$63.47
(exc. GST)
$69.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 72 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $63.47 |
*price indicative
- RS Stock No.:
- 523-179
- Distrelec Article No.:
- 301-34-843
- Mfr. Part No.:
- HLG-60H-42A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 60.9dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 40V, 46V | |
| Standards/Approvals | 3, design refer to BS EN/EN60335-1(by request), 8, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), Compliance to BS EN/EN61000-4-2, GB/T 17743, KS C 9815, GB17625.1, 5, KC61347-2-13(except for AB-Type), J61347-2-13, UL8750(Type”HL”), BS EN/ES/NZS 61347-1, BS EN/EN61000-3-3, BS EN/EN61547, 6, EAC TP TC 004, J61347-1, 4, IP65 or IP67 Approved, CSA C22.2 No. 250.0-08, KC61347-1, KS C 9547, 11, GB19510.14, EAC TP TC 020, BS EN/EN61000-3-2 Class C (@ load≧60%), Compliance to BS EN/EN55015, BS EN/ES/NZS 61347-2-13 independent, GB19510.1 | |
| Series | HLG-60H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 60.9dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 40V, 46V | ||
Standards/Approvals 3, design refer to BS EN/EN60335-1(by request), 8, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), Compliance to BS EN/EN61000-4-2, GB/T 17743, KS C 9815, GB17625.1, 5, KC61347-2-13(except for AB-Type), J61347-2-13, UL8750(Type”HL”), BS EN/ES/NZS 61347-1, BS EN/EN61000-3-3, BS EN/EN61547, 6, EAC TP TC 004, J61347-1, 4, IP65 or IP67 Approved, CSA C22.2 No. 250.0-08, KC61347-1, KS C 9547, 11, GB19510.14, EAC TP TC 020, BS EN/EN61000-3-2 Class C (@ load≧60%), Compliance to BS EN/EN55015, BS EN/ES/NZS 61347-2-13 independent, GB19510.1 | ||
Series HLG-60H | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 60.9 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 40.32 dBm Output Io and Vo
- MEAN WELL 600.6 dBm Output Io and Vo
- MEAN WELL 240.24 dBm Output Io and Vo
- MEAN WELL 81.9 dBm Output Io and Vo
- MEAN WELL 95.76 dBm Output Io and Vo
- MEAN WELL 478.8 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 321.3 dBm Output Io and Vo, 10V PWM and Resistance
