MEAN WELL IP65 LED Driver, 30V dc, 186 dBm Io and Vo
- RS Stock No.:
- 523-271
- Distrelec Article No.:
- 303-86-394
- Mfr. Part No.:
- HLG-185H-30A
- Brand:
- MEAN WELL
This image is representative of the product range
- RS Stock No.:
- 523-271
- Distrelec Article No.:
- 303-86-394
- Mfr. Part No.:
- HLG-185H-30A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 30V dc | |
| Maximum Output Power | 186dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 27V, 33V | |
| Series | HLG-185H | |
| Standards/Approvals | 8, BS EN/EN55032 Class B, IP65 or IP67, 5, KSC 9815(except for D-Type), GB19510.1, 3, Compliance to BS EN/EN61000-4-2, J61347-2-13(except for D-Type), AS/NZS 61347-1(except for AB-Type), Compliance to BS EN/EN55015, UL8750(Type”HL”), KC61347-1, BS EN/EN61547, BS EN/EN61000-3-2 Class C (@ load≧60%), EAC TP TC 004 Approved, BS EN/EN 61347-1, GB/T 17743, KC61347-2-13(except for D-Type), KSC 9547(except for D-Type), BS EN/EN61000-3-3, BS EN/EN 61347-2-13, GB17625.1, GB19510.14, AS/NZS 61347-2-13(except for AB-Type) independent, EAC TP TC 020, BS EN/EN55024, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 4, 11, 6, CSA C22.2 No. 250.0-08, J61347-1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 30V dc | ||
Maximum Output Power 186dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 27V, 33V | ||
Series HLG-185H | ||
Standards/Approvals 8, BS EN/EN55032 Class B, IP65 or IP67, 5, KSC 9815(except for D-Type), GB19510.1, 3, Compliance to BS EN/EN61000-4-2, J61347-2-13(except for D-Type), AS/NZS 61347-1(except for AB-Type), Compliance to BS EN/EN55015, UL8750(Type”HL”), KC61347-1, BS EN/EN61547, BS EN/EN61000-3-2 Class C (@ load≧60%), EAC TP TC 004 Approved, BS EN/EN 61347-1, GB/T 17743, KC61347-2-13(except for D-Type), KSC 9547(except for D-Type), BS EN/EN61000-3-3, BS EN/EN 61347-2-13, GB17625.1, GB19510.14, AS/NZS 61347-2-13(except for AB-Type) independent, EAC TP TC 020, BS EN/EN55024, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 4, 11, 6, CSA C22.2 No. 250.0-08, J61347-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
