RND LED Driver, 24V Output, 100W Output, 4.17A Output, Constant Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-505
Mfr. Part No.:
RND 500-00069
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Output Voltage

24V

Maximum Output Power

100W

Output Current

4.17A

Dimmable

No

Input Voltage

200 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

COO (Country of Origin):
CN
The RND 100Watt 0/1 to 10V Dimmable LED Driver is engineered to deliver exceptional performance and reliability for your LED lighting needs. Designed with versatility in mind, this high-efficiency driver supports a 3 in 1 dimming function, allowing it to adapt seamlessly to a variety of control signals. Whether you're setting the mood for an indoor space or illuminating outdoor signage, this LED driver stands resilient with an IP66 rating, ensuring robust operation in diverse environments. Its built-in active PFC function not only enhances efficiency but also protects against electrical faults. With a wide input voltage range and rigorous safety standards, this driver represents the perfect blend of innovation and practicality.

Offers robust protection features to safeguard your installations
Designed for both indoor and outdoor applications under diverse conditions
Delivers high efficiency rates to maximise performance and reduce energy costs
Compact dimensions facilitate easy installation in various settings
Durable construction assures long-lasting operation and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy