RND LED Driver, 24V Output, 40W Output, 1.67A Output, Constant Voltage
- RS Stock No.:
- 492-182
- Mfr. Part No.:
- RND 500-00059
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$27.42
(exc. GST)
$30.16
(inc. GST)
- RS Stock No.:
- 492-182
- Mfr. Part No.:
- RND 500-00059
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 24V | |
| Maximum Output Power | 40W | |
| Output Current | 1.67A | |
| Dimmable | No | |
| Input Voltage | 220 → 240 V | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 24V | ||
Maximum Output Power 40W | ||
Output Current 1.67A | ||
Dimmable No | ||
Input Voltage 220 → 240 V | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND 40 Watt On/Off LED Driver stands out for its robust design and versatility, making it an ideal solution for reliable outdoor lighting applications. Engineered with a high efficiency rate of up to 86%, it ensures consistent performance while adhering to the strictest lighting specifications. The driver features a durable IP67 design, safeguarding it against dust and water ingress, thereby extending its lifespan outdoors. It also incorporates advanced protection measures against short circuits, overloads, and overheating, ensuring safety and reliability throughout its operational life.
Advanced protections ensure safe operation under varying conditions
Suitable for applications requiring constant voltage output
Compact dimensions facilitate easy installation in various settings
Extended operational lifespan reduces the need for frequent replacements
Suitable for applications requiring constant voltage output
Compact dimensions facilitate easy installation in various settings
Extended operational lifespan reduces the need for frequent replacements
Related links
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 45W Output Constant Voltage
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 360W Output Constant Voltage Dimmable
- RND LED Driver 75W Output Constant Voltage Dimmable
- RND LED Driver 300W Output Constant Voltage Dimmable
- MEAN WELL LED Driver 480W Output Constant Current / Constant Voltage
