RND LED Driver, 12V Output, 300W Output, 25A Output, Constant Voltage Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-320
Mfr. Part No.:
RND 500-00039
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Output Voltage

12V

Maximum Output Power

300W

Output Current

25A

Dimmable

Yes

Input Voltage

200 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

COO (Country of Origin):
CN
The RND Triac Dimmable LED Driver is engineered to deliver exceptional performance for your LED lighting and moving signs. With its sophisticated constant voltage and PWM output, this driver ensures that your lighting applications operate seamlessly, providing the ideal brightness levels to set the atmosphere just right. Designed with user convenience and efficiency in mind, it features a built-in active PFC function and achieves remarkable efficiency levels. The driver’s robust aluminium housing not only guarantees durability but also excels in cooling through free air convection, making it suitable for various demanding environments. With an extensive range of protection features, it ensures reliability and safety, suitable for both commercial and residential installations.

Lightweight design facilitates easy installation in varying locations
IP66 rating ensures resistance to dust and water, ideal for outdoor use
Vibration resilient construction enhances durability in harsh settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy