RND RND 500-00029 LED Driver
- RS Stock No.:
- 490-354
- Mfr. Part No.:
- RND 500-00029
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-354
- Mfr. Part No.:
- RND 500-00029
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND Triac Dimmable LED Driver is designed for versatility and efficiency, making it an excellent choice for various lighting applications. With its constant voltage and PWM output, it enables seamless dimming for LED lighting and moving signs alike. The driver supports both leading and trailing edge dimming, providing flexibility in installation. Built with an active PFC function, this driver not only meets energy efficiency standards but also ensures reliable performance across a wide operating range. Its robust protective features safeguard against short circuits, overloads, and overheating, making it equally suited for challenging environments. Encased in a durable plastic housing, installation is simplified, allowing for cooling through natural convection, hence enhancing its longevity.
Designed for easy installation with full protection plastic housing
Effective cooling through free air convection, ensuring device longevity
Compliant with prominent safety and EMC standards for reliability
Compact design simplifies integration into various settings
Related links
- RND LED Driver 300W Output Constant Voltage Dimmable
- RND LED Driver 75W Output Constant Voltage Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 360W Output Constant Voltage Dimmable
- RND LED Driver 45W Output Constant Voltage
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 40W Output Constant Voltage