RND IP67 LED Driver, 12V, 60 W, 5A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$42.23

(exc. GST)

$46.45

(inc. GST)

RS Stock No.:
491-834
Distrelec Article No.:
302-94-970
Mfr. Part No.:
RND 500-00060
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

60W

Input Voltage

198V, 264V

Dimming Operation

No

Input Voltage Type

AC

IP Rating

IP67

LED Voltage

10V

Operating Modes

Constant Voltage

Driver Current

5A

Standards/Approvals

EN 61547, EN61347-2-13, EN61347-1, EN61000-4-2, EN 61000-3-3, EN 61000-3-2, EN 55015

Series

RND 500-00060 & RND 500-00061

Primary Type

LED Driver

COO (Country of Origin):
CN
The RND 60 Watt On/Off LED Driver is designed to deliver reliable performance for lighting applications. Engineered with high efficiency and a compact design, this driver is fully compliant with the latest lighting specifications. The device features built-in active PFC, ensuring that energy is used effectively while maintaining a steady output voltage. The IP67 rating permits outdoor installations, making it suitable for a variety of environments. With an impressive lifespan exceeding 30,000 hours at 40°C, this LED driver offers excellent longevity in function. Ideal for both residential and commercial settings, it promises safety, reliability, and top-notch performance for all your lighting needs.

Designed for cooling through free air convection, ensuring optimal performance

Lightweight and compact, facilitating easy installation

ErP compliance indicates energy-efficient operation

Low noise levels contribute to a peaceful environment

Durable construction suitable for outdoor applications

Hiccup auto-recovery function for overload and short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy