Osram IP20 1 Output LED Driver, 10V, 38 V, 22 W, 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$112.31

(exc. GST)

$123.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$112.31
10 - 99$101.07
100 +$93.21

*price indicative

RS Stock No.:
327-685
Mfr. Part No.:
OT-20/170-240/1A0-4DIM-NFC-G3
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

10V, 38V

Maximum Output Power

22W

Input Voltage

170V, 264V

Dimming Operation

4DIM/AstroDIM/DALI/MainsDIM/StepDIM

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

10V, 38V

Driver Current

1.05A, 150A

Operating Modes

Constant Current

Standards/Approvals

CCC / CE / DALI-2 / EL / ENEC / RCM / VDE

Number of Outputs

1

Power Dissipation

3.5W

The Osram is an innovative LED driver designed for flexibility and efficiency in modern lighting applications. This device boasts a remarkable ability to easily programmed luminaires wirelessly through NFC technology, facilitating quick installation and configuration. With its multiple dimming options, including AstroDIM, Mains DIM, and Step DIM, this product offers unparalleled control over lighting environments, making it ideal for both indoor and outdoor settings. Its compliance with DALI-2 standards ensures seamless integration into intelligent building management systems, while the advanced thermal management features ensure optimal performance and longevity even in extreme temperatures. Suitable for a variety of applications, this LED driver stands out for its energy efficiency and surge protection capabilities.

Designed to support both indoor and outdoor lighting solutions

Integrates easily with smart building management systems

Offers substantial energy savings with advanced dimming features

Constructed with high surge protection to enhance durability

Features customizable thermal management to preserve driver lifespan

Enables quick and straightforward wireless luminaire programming

Guarantees compliance with the latest DALI-2 standards

Provides flexibility for a wide variety of applications

Ensures system reliability with automatic overload and short circuit protection

Optimised for a broad operating temperature range for versatile use

Each
$140.07
Each
$211.22
  • RS Stock No. 2565110
  • Mfr. Part No. OT-WI-40/220-240/1A0-NFC-CA-LP
Each
$185.47
  • RS Stock No. 0327693
  • Mfr. Part No. OT-40/170-240/0A7-4DIM-NFC-G3-CE
Each
$120.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy