Osram IP20 1 Output LED Driver, 18V, 42 V, 40 W, 1.05 A, 150mA 1 to 100%
- RS Stock No.:
- 327-748
- Distrelec Article No.:
- 303-93-964
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-BL-T-G
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$187.57
(exc. GST)
$206.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $187.57 | - |
| 10 + | $168.83 | 9% |
*price indicative
- RS Stock No.:
- 327-748
- Distrelec Article No.:
- 303-93-964
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-BL-T-G
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 18V, 42V | |
| Maximum Output Power | 40W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 150A | |
| LED Voltage | 18V, 42V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | UKCA, CE, CQC, RCM | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 18V, 42V | ||
Maximum Output Power 40W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 150A | ||
LED Voltage 18V, 42V | ||
Operating Modes Constant Current | ||
Standards/Approvals UKCA, CE, CQC, RCM | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver is designed for versatility and efficiency, ensuring superior performance in track lighting systems. With its Bluetooth mesh capability, the driver allows seamless integration with smart technology, making it an excellent choice for modern retail and hospitality environments. The device operates within a robust voltage range and boasts an impressive lifetime of up to 100,000 hours, reflecting its reliability and long-term value. The sleek design not only fits effortlessly into tight spaces but also enhances the aesthetic of installations. Dimming capabilities ranging from 1% to 100% provide tailored lighting solutions, catering to diverse ambient requirements while enabling easy output current settings via NFC technology.
Bluetooth mesh technology ensures compatibility with a wide range of smart applications
A sleek design enables minimalistic installation in tight spaces
Supports flexible output characteristics for diverse lighting needs
Utilizes a high-quality dimming method for smooth light transitions
Offers automatic reversible protection mechanisms to safeguard the system
Built to withstand ambient temperatures from -20°C to +35°C
Provides low total harmonic distortion for a seamless lighting experience
Features an innovative programming interface for enhanced user control
Related links
- Osram 42 V Output 1050mA, 150 mA 1 to 100%
- Osram 42 V Output 1050mA, 150 mA Dimmable
- Osram 42 V Output 1050mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram Dimmable 54 V Output 1050mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram LED Driver 54 V Output 1050mA, 150 mA 1 to 100%
- Osram LED Driver 54 V Output 1050mA, 350 mA Amplitude Modulation
