Osram IP20 1 Output LED Driver, 15V, 54 V, 38 W, 1.05 A, 350mA Amplitude Modulation
- RS Stock No.:
- 327-736
- Mfr. Part No.:
- OTI-DALI-35/220-240/1A0-NFC
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$137.24
(exc. GST)
$150.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $137.24 | - |
| 10 + | $123.51 | 10% |
*price indicative
- RS Stock No.:
- 327-736
- Mfr. Part No.:
- OTI-DALI-35/220-240/1A0-NFC
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 15V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 38W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Amplitude Modulation | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 15V, 54V | |
| Driver Current | 1.05A, 350A | |
| Standards/Approvals | EN 62386, EN 61547, EN 61347-2-13, EN 61347-1, EN 61000-3-2, EN 55015, IEC 62386-207:Ed1, IEC 62386-102:Ed2, IEC 62386-101:Ed2, EN 62384 | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 15V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 38W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Amplitude Modulation | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 15V, 54V | ||
Driver Current 1.05A, 350A | ||
Standards/Approvals EN 62386, EN 61547, EN 61347-2-13, EN 61347-1, EN 61000-3-2, EN 55015, IEC 62386-207:Ed1, IEC 62386-102:Ed2, IEC 62386-101:Ed2, EN 62384 | ||
Number of Outputs 1 | ||
The Osram compact, constant current LED driver designed for sophisticated lighting solutions. With its versatile DALI technology, this dimmable driver offers enhanced efficiency and flexibility for a wide range of applications. It features advanced luminaire and driver data analytics, ensuring optimal performance and longevity. Ideal for both indoor and emergency lighting systems, it adheres to various crucial standards, providing peace of mind when it comes to safety and compliance. Boasting an impressive lifetime of up to 100,000 hours and an easy output current setting via NFC, this driver seamlessly blends technical sophistication with user-friendly functionality, offering a reliable solution for modern lighting demands.
Advanced analytics deliver insights on energy usage and performance
DALI-2 certified functionalities ensure high compatibility
Intuitive NFC setup simplifies output current adjustments
High-quality dimming capabilities provide seamless illumination control
Sustainable design meets various ecological and regulatory standards
Flexible installation options cater to diverse lighting setups
Reliable surge protection enhances safety in various environments
Robust construction guarantees durability in challenging conditions
Automatic protection mechanisms ensure optimal functionality
Compact dimensions enable space-efficient installation
Related links
- Osram DALI NFC I (SQ) 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram Compact Constant Current LED Driver 38 W Output 350 mA Amplitude Modulation
- Osram 54 V Output 180mA, 700 mA Amplitude Modulation
- Osram LED Driver 54 V Output 1050mA DALI
- Osram 54 V Output 1050mA, 200 mA 1 to 100%
- Osram LED Driver 50 V Output 1050mA, 500 mA Amplitude Modulation
- Inventronics LED Driver 54 V Output 1050mA, 150 mA Amplitude Modulation
- Osram LED Driver 7.5 V Output 1050mA, 150 mA Amplitude Modulation
