Osram IP20 1 Output LED Driver, 260V, 54 V, 100 W, 100mA, 750 mA 1 to 100%

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$187.47

(exc. GST)

$206.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$187.47-
10 +$168.7110%

*price indicative

RS Stock No.:
327-682
Mfr. Part No.:
OT-WI-100/220-240/750-D-NFC-BL-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

260V, 54V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

198V, 264V

Dimming Operation

1 to 100%

Input Voltage Type

AC

Terminal Type

Push

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

100mA, 750mA

Standards/Approvals

VDE-ENEC, RCM, EL, CE, CCC, BIS

Number of Outputs

1

Primary Type

Non-isolated drivers

The Osram optotronic wireless intelligent driver represents a leap in LED lighting technology, designed to enhance flexibility and efficiency. Ideal for a myriad of applications including office settings and retail spaces, this dimmable, linear constant current LED driver operates seamlessly with Bluetooth mesh technology, allowing easy programmability via NFC. Its compact design houses cutting-edge features, and the robust technical specifications promise longevity, ensuring reliability for various installations. With superior efficiency and intelligent protection mechanisms, this driver is tailored for today’s modern lighting needs, providing high-quality dimming capabilities and a quality of light that enhances any environment.

Supports Bluetooth mesh communication for easy integration

Fully programmable using NFC technology for custom lighting applications

Engineered for high efficiency, reducing energy consumption

Delivers exceptional dimming ranges, enhancing ambience control

Designed with automatic protection features to ensure safety

Compact dimensions facilitate simple installation in various spaces

Features low total harmonic distortion for improved performance

Capable of supporting a range of indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy