Osram IP20 1 Output LED Driver, 260V, 54 V, 100 W, 100mA, 750 mA 1 to 100%
- RS Stock No.:
- 327-684
- Mfr. Part No.:
- OT-WI-100/220-240/750-D-NFC-CA-L
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$258.16
(exc. GST)
$283.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $258.16 | - |
| 10 + | $232.33 | 10% |
*price indicative
- RS Stock No.:
- 327-684
- Mfr. Part No.:
- OT-WI-100/220-240/750-D-NFC-CA-L
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 260V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 100mA, 750mA | |
| LED Voltage | 260V, 54V | |
| Standards/Approvals | IEC 61000-3-2, IEC 61347-1, IEC 61347-2-13, IEC 61000-3-3, IEC 62384, IEC 61547 | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 260V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 100mA, 750mA | ||
LED Voltage 260V, 54V | ||
Standards/Approvals IEC 61000-3-2, IEC 61347-1, IEC 61347-2-13, IEC 61000-3-3, IEC 62384, IEC 61547 | ||
Number of Outputs 1 | ||
The Osram optotronic wireless intelligent LED driver is designed for advanced lighting solutions that seamlessly integrate into your environment. This versatile dimmable driver accommodates a wide range of applications, from office spaces to retail settings, achieving high efficiency without compromising on performance. With a remarkable output ripple current of less than 1%, it ensures exceptional light quality while providing ease of control via Casambi NFC technology. This driver guarantees longevity with a lifespan of up to 100,000 hours, making it a reliable choice for modern lighting needs. Its non-isolated design enhances its suitability for diverse installations, ensuring compatibility with protection class I luminaires. Whether for new projects or retrofit applications, this driver embodies the cutting-edge technology you can rely on.
Casambi ready technology offers effortless wireless control
Supports full programmability through a user-friendly software interface
Maximizes energy efficiency, contributing to lower energy bills
Automatic protections against overloads and overheating ensure safety
Flexible design suitable for both commercial and emergency lighting systems
Compact dimensions allow for easy installation in varying environments
Dimming capabilities from 1 to 100% provide excellent versatility
Compatible with a wide range of LED modules for expansive use
Low standby power consumption optimizes operational efficiency
Related links
- Osram 54 V Output 100mA, 750 mA 1 to 100%
- Osram 54 V Output 125mA, 550 mA 1 to 100%
- Osram LED Driver 54 V Output 750mA
- Osram 54 V Output 400mA, 75 mA 1 to 100%
- Osram 54 V Output, 38 W Output 1 to 100%
- Osram 54 V Output 250mA, 700 mA
- Osram Dimmable 54 V Output 180mA, 700 mA 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable 1 to 100%
