Osram IP20 5 Output LED Driver, 216V, 54 V, 100 W, 750mA LED Driver

Get a bulk buy discount

Add 5 more to save $8.70

View bulk pricing options

Subtotal (1 unit)*

$62.45

(exc. GST)

$68.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$62.45-
5 - 9$60.71$8.70
10 - 24$58.69$37.60
25 - 49$57.46$124.75
50 +$56.21$312.00

*price indicative

RS Stock No.:
222-2164
Distrelec Article No.:
303-72-908
Mfr. Part No.:
OT-FIT-100/220-240/750-D-NFC-L
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

216V, 54V

Maximum Output Power

100W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC

Terminal Type

Push-in

IP Rating

IP20

LED Voltage

198V ac, 264V ac

Driver Current

750mA

Operating Modes

Constant Current

Standards/Approvals

ENEC, VDE-EMC, EN, EL, CE, CCC, RCM

Number of Outputs

5

Series

OT FIT

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

5.5W

COO (Country of Origin):
CN
The Osram OPTOTRONIC FIT D NFC L LED Driver has Versatile scope of application due to output power range of up to 75 W.

Non-isolated drivers

Area Constant Current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy