Osram IP20 LED Driver, 10V, 54 V, 18 W, 1.05 A, 150mA 1 to 100% LED Driver

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$114.36

(exc. GST)

$125.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$114.36-
5 - 9$108.664%
10 - 24$103.249%
25 - 49$98.0714%
50 +$93.2018%

*price indicative

RS Stock No.:
256-5100
Distrelec Article No.:
303-72-932
Mfr. Part No.:
OT-WI-15/220-240/1A0-NFC-BL-LPI
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

10V, 54V

Product Type

LED Driver

Maximum Output Power

18W

Input Voltage

220V, 240V

Sub Type

LED Driver

Dimming Operation

1 to 100%

Terminal Type

Push Terminal

Input Voltage Type

AC

IP Rating

IP20

Driver Current

1.05A, 150A

LED Voltage

10V, 54V

Operating Modes

Constant Current

Standards/Approvals

EL, UKCA, EAC, CE

Power Dissipation

0.15W

The Osram compact constant current LED driver with output current 150 to 1050 mA and maximum output power 18 W. It has high quality dimming of 1 to 100 % by amplitude dimming. Suitable for use in luminaires with flexible current setting.

Very high efficiency

Small housing for flexible luminaire designs

Versatile QBM window driver due to flexible output characteristic

Easy and fast output current setting via NFC

Suitable for downlights, spotlights and LED panels


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy