Osram IP20 LED Driver, 10V, 54 V, 38 W, 1.05 A, 350mA Dimmable, Dimmable 1 to 100% Dimmable
- RS Stock No.:
- 256-5108
- Distrelec Article No.:
- 303-72-939
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-BL-LP
- Brand:
- Osram
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$129.72
(exc. GST)
$142.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $129.72 | - |
| 5 - 9 | $123.23 | 5% |
| 10 - 24 | $117.07 | 9% |
| 25 - 49 | $111.22 | 14% |
| 50 + | $105.65 | 18% |
*price indicative
- RS Stock No.:
- 256-5108
- Distrelec Article No.:
- 303-72-939
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-BL-LP
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 10V, 54V | |
| Maximum Output Power | 38W | |
| Input Voltage | 220V, 240V | |
| Sub Type | Dimmable | |
| Dimming Operation | Dimmable, Dimmable 1 to 100% | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 10V, 54V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 350A | |
| Standards/Approvals | EL, CE, UKCA, EAC | |
| Series | OPTOTRONIC Wireless Intelligent - QBM NFC LP | |
| Power Dissipation | 0.15W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 10V, 54V | ||
Maximum Output Power 38W | ||
Input Voltage 220V, 240V | ||
Sub Type Dimmable | ||
Dimming Operation Dimmable, Dimmable 1 to 100% | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 10V, 54V | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 350A | ||
Standards/Approvals EL, CE, UKCA, EAC | ||
Series OPTOTRONIC Wireless Intelligent - QBM NFC LP | ||
Power Dissipation 0.15W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- BG
The Osram compact constant current LED driver with output current 350 to 1050 mA and maximum output power 38 W. It has high quality dimming of 1 to 100 % by amplitude dimming. Suitable for use in luminaires with flexible current setting.
Very high efficiency
Small housing for flexible luminaire designs
Versatile QBM window driver due to flexible output characteristic
Easy and fast output current setting via NFC
Suitable for downlights, spotlights and LED panels
Related links
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram LED Driver 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram LED Driver 54 V Output 1050mA Dimmable 1 to 100%
- Osram Dimmable 54 V Output 180mA, 700 mA 1 to 100%
- Osram LED Driver 54 V Output 1050mA, 150 mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA, 150 mA 1 to 100%
- Osram 42 V Output 1050mA, 150 mA 1 to 100%
