MEAN WELL IP65, IP67 LED Driver, 48V, 60 W, 1A 3 in 1 Constant Voltage + Constant Current
- RS Stock No.:
- 149-734
- Distrelec Article No.:
- 301-34-845
- Mfr. Part No.:
- HLG-60H-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$49.73
(exc. GST)
$54.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.73 |
*price indicative
- RS Stock No.:
- 149-734
- Distrelec Article No.:
- 301-34-845
- Mfr. Part No.:
- HLG-60H-48
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage + Constant Current | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 1A | |
| LED Voltage | 15V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-60H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage + Constant Current | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Driver Current 1A | ||
LED Voltage 15V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-60H | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver that operates in mix mode (CV+CC) with built-in PFC. It delivers an output of 48Vdc at 1.3A and is IP67 rated. The cable output adds to its versatility, making it suitable for various applications.
Mix mode operation (CV+CC) with built-in PFC for efficient performance
Delivers an output of 48Vdc at 1.3A for consistent power supply
IP67 rated for protection against dust and water ingress
Compact metal housing for durability and longevity
Wide input voltage range of 110/230V for flexibility in installation
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 4A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 1.7A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 1.15A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 185 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output, 65A 3 in 1
- MEAN WELL 60 W Output Resistance 10V PWM
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 1.5 A 60 A
