MEAN WELL IP67, IP65 LED Driver, 48V, 480 W, 65A 3 in 1 Constant Voltage+Constant Current LED Driver

Subtotal (1 unit)*

$203.04

(exc. GST)

$223.34

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.04

*price indicative

RS Stock No.:
149-630
Distrelec Article No.:
301-34-828
Mfr. Part No.:
HLG-480H-48A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V

Product Type

LED Driver

Maximum Output Power

480W

Input Voltage

305V, 90V

Sub Type

Constant Voltage+Constant Current LED Driver

Dimming Operation

3 in 1

Input Voltage Type

AC

IP Rating

IP67, IP65

LED Voltage

24V, 54V

Driver Current

65A

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

UL8750(typeHL), KC61347, IP65 or IP67, GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, AS/NZS 61347.1:2016, AS/NZS IEC 61347.2.13:2013, BS EN/EN61347-2-13 independent

Series

HLG-480H

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL AC-DC Single output LED driver is a versatile power supply solution suitable for a wide range of applications. With a power output of 480W at 48VDC and 10A, this driver offers efficient performance and reliable power delivery for LED systems. The built-in PFC ensures stable and consistent power supply for optimal performance.

Mix mode (CV+CC) operation for flexible power delivery

Adjustable CC/CV with Potentiometer for customizable settings

IP65 rated for protection against dust and moisture

Metal housing for durability and long-term use

Compact design for easy installation and space-saving

Wide input voltage range for versatile compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy