MEAN WELL IP65, IP67 LED Driver, 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver

Subtotal (1 unit)*

$53.72

(exc. GST)

$59.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.72

*price indicative

RS Stock No.:
106-570
Distrelec Article No.:
303-07-842
Mfr. Part No.:
ELG-100-48-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

100W

Input Voltage

48V

Sub Type

Constant Voltage+Constant Current LED Driver

Dimming Operation

Yes

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

LED Voltage

24V, 48V

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

GB17743, GB17625.1, EAC TP TC 020, CSA C22.2 No. 250.13-12, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, BS EN/EN55015, IEC/BS EN/ES/NZS 61347-2-13, IS 15885(Part 2/Sec13), KC KN15, KN61547, UL8750(typeHL), IEC/BS EN/ES/NZS 61347-1

Series

ELG-100

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver is designed for mix mode (CV+CC) with PFC, offering an output of 48VDC at 2A. It features a fixed output, IP67 rating, and a cable output, making it a reliable choice for various applications.

Mix mode (CV+CC) design with PFC

Output of 48VDC at 2A

Fixed output for consistent performance

IP67 rating for protection against dust and moisture

Compact design with cable output for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy