MEAN WELL IP67, IP65 LED Driver, 54V, 60 W, 1.15A 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-738
- Distrelec Article No.:
- 301-34-846
- Mfr. Part No.:
- HLG-60H-54
- Brand:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 149-738
- Distrelec Article No.:
- 301-34-846
- Mfr. Part No.:
- HLG-60H-54
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 60W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 54V | |
| Driver Current | 1.15A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-2-13 GB19510.1, BS EN/ES/NZS 61347-1, UL8750(typeHL), KC61347-2-13, KC61347-1, GB19510.14, EAC TP TC 004 | |
| Series | HLG-60H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 60W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
LED Voltage 54V | ||
Driver Current 1.15A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-2-13 GB19510.1, BS EN/ES/NZS 61347-1, UL8750(typeHL), KC61347-2-13, KC61347-1, GB19510.14, EAC TP TC 004 | ||
Series HLG-60H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver is a versatile power supply solution. With a mix mode (CV+CC) design and built-in PFC, it delivers a reliable output of 54Vdc at 1.15A. The IP67 rating ensures durability, making it suitable for various applications.
Mix mode (CV+CC) design for flexible operation
Built-in PFC for improved efficiency
Output of 54Vdc at 1.15A for consistent power supply
IP67 rating for durability in different environments
Metal housing for added protection and heat dissipation
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 4A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 1.7A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Voltage + Constant Current 60 W Output, 1A 3 in 1
- MEAN WELL Constant Current LED Driver 240 W Output 0 to 10 V dc
- MEAN WELL Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
