MEAN WELL IP65, IP67 LED Driver, 36V, 60 W, 1.7A 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-740
- Distrelec Article No.:
- 301-34-842
- Mfr. Part No.:
- HLG-60H-36
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$49.73
(exc. GST)
$54.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.73 |
*price indicative
- RS Stock No.:
- 149-740
- Distrelec Article No.:
- 301-34-842
- Mfr. Part No.:
- HLG-60H-36
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 60W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 1.7A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 15V, 54V | |
| Standards/Approvals | BS EN/EN55015, BS EN/EN61000-3-2 Class C | |
| Series | HLG-60H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 60W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Driver Current 1.7A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 15V, 54V | ||
Standards/Approvals BS EN/EN55015, BS EN/EN61000-3-2 Class C | ||
Series HLG-60H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver with a mix mode (CV+CC) and built-in PFC. It delivers an output of 36Vdc at 1.7A, making it ideal for various LED lighting applications.
Mix mode (CV+CC) design for versatile performance
Built-in PFC for improved power efficiency
IP67 rating for protection against dust and moisture
Output of 36Vdc at 1.7A for reliable power supply
Metal housing for durability and longevity
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 4A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 1.15A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 320 W Output 3 in 1
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output, 1.2A Additive
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output Additive 0 to 10V dc
- MEAN WELL Constant Voltage + Constant Current 60 W Output, 1A 3 in 1
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 60 W Output, 1.7A 3 in 1 Dimming
