MEAN WELL IP65, IP67 1 Output LED Driver, 48V, 60 W Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-401
- Mfr. Part No.:
- HLG-60H-48AB
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$76.47
(exc. GST)
$84.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $76.47 |
*price indicative
- RS Stock No.:
- 611-401
- Mfr. Part No.:
- HLG-60H-48AB
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 48V | |
| Number of Outputs | 1 | |
| Series | HLG-60H | |
| Standards/Approvals | EN61000-4-11, TUV EN60950-1, J61347-2-13, ES/NZS 61347-1, EN60335-1, CSA C22.2 No. 250.0-08, EN61000-4-4, EN61000-4-6, EAC TP TC 004, GB17743, GB19510.1, GB17625.1, EN61000-3-2 Class C, ES/NZS 61347-2-13, UL8750, EN61547, EN61000-4-3, GB19510.14, J61347-1, design refer to UL60950-1, EN61000-4-2, EAC TP TC 020, EN55015, EN61000-4-8, EN61000-4-5, EN61000-3-3 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 48V | ||
Number of Outputs 1 | ||
Series HLG-60H | ||
Standards/Approvals EN61000-4-11, TUV EN60950-1, J61347-2-13, ES/NZS 61347-1, EN60335-1, CSA C22.2 No. 250.0-08, EN61000-4-4, EN61000-4-6, EAC TP TC 004, GB17743, GB19510.1, GB17625.1, EN61000-3-2 Class C, ES/NZS 61347-2-13, UL8750, EN61547, EN61000-4-3, GB19510.14, J61347-1, design refer to UL60950-1, EN61000-4-2, EAC TP TC 020, EN55015, EN61000-4-8, EN61000-4-5, EN61000-3-3 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 480 W Output Resistance 10V PWM
- MEAN WELL 60 W Output Resistance 10V PWM
- MEAN WELL 100 W Output Resistance 10V PWM
- MEAN WELL 320 W Output Additive 1 to 10V dc Resistance
- MEAN WELL 120 W Output Resistance 10V PWM
- MEAN WELL 185 W Output 1.95 A 10V PWM Resistance
- MEAN WELL 480 W Output Resistance 10V PWM
- MEAN WELL 150 W Output 1.4 A 3 in 1 Resistance
