MEAN WELL IP67, IP65 LED Driver, 48V, 240 W, 1.2A, 1.5 A, 2.2 A, 60 A Dimmable Constant Voltage+Constant Current LED
- RS Stock No.:
- 149-564
- Distrelec Article No.:
- 303-07-871
- Mfr. Part No.:
- ELG-240-48-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$109.57
(exc. GST)
$120.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.57 |
*price indicative
- RS Stock No.:
- 149-564
- Distrelec Article No.:
- 303-07-871
- Mfr. Part No.:
- ELG-240-48-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 1.2A, 1.5A, 2.2A, 60A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | KN61547, GB17743, KC KN15, EAC TP TC 020, GB17625.1, BS EN/EN61000-3-2, BS EN/EN55015, BS EN/EN61000-3-3 | |
| Series | ELG-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Driver Current 1.2A, 1.5A, 2.2A, 60A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals KN61547, GB17743, KC KN15, EAC TP TC 020, GB17625.1, BS EN/EN61000-3-2, BS EN/EN55015, BS EN/EN61000-3-3 | ||
Series ELG-240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver is a versatile power supply with a mix mode (CV+CC) operation and PFC. It offers an output of 48VDC at 5A, making it suitable for various LED lighting applications. With IP67 protection and a cable output, this LED driver ensures reliable and efficient performance.
Mix mode operation (CV+CC) with PFC for enhanced power efficiency
Output of 48VDC at 5A suitable for LED lighting applications
IP67 rating for protection against dust and water ingress
Cable output design for easy installation and connectivity
3-wire input configuration for versatile usage
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output, 1.2A Additive
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output Additive 0 to 10V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 0 to 10 V dc
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Voltage + Constant Current LED Driver W 240 W Output Tunnel Lighting
