MEAN WELL IP67, IP65 1 Output LED Driver, 12V, 24 V, 600 W 3 in 1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
145-146
Distrelec Article No.:
303-86-406
Mfr. Part No.:
HLG-600H-24AB
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V, 24V

Maximum Output Power

600W

Input Voltage

305V ac, 90V ac

Dimming Operation

3 in 1

Input Voltage Type

AC

IP Rating

IP67, IP65

LED Voltage

12V, 54V

Operating Modes

Constant Current/Constant Voltage

Number of Outputs

1

Series

HLG-600H

Standards/Approvals

KN61547, KC KN15, GB1, EAC TP TC 020 GB/T 17743, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, BS EN/EN55015

Primary Type

Constant Voltage + Constant Current LED Driver

Power Dissipation

0.5W

RoHS Status: Exempt

The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.

Metal Housing

Typical lifetime more than 62000 hours

7 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy