MEAN WELL IP65, IP67 1 Output LED Driver, 54V, 600 W Resistance, 10V PWM, 3 in 1

Subtotal (1 unit)*

$437.23

(exc. GST)

$480.95

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.23

*price indicative

RS Stock No.:
611-352
Mfr. Part No.:
HLG-600H-54AB
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

54V

Product Type

LED Driver

Maximum Output Power

600W

Input Voltage

127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc

Dimming Operation

Resistance, 10V PWM, 3 in 1

Input Voltage Type

AC

IP Rating

IP65, IP67

LED Voltage

12V, 54V

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

UL60950-1, KC61347-1, BS EN/EN62384, J61347-1, UL8750, BS EN/EN61347-2-13, GB19510.14, IP65 or IP67, EAC TP TC 004, AS/NZS 60950.1, ENEC BS EN/EN61347-1, CSA C22.2 No. 250.13-12, KC61347-2-13, J61347-2-13, GB19510.1

Series

HLG-600H

Number of Outputs

1

Primary Type

LED Driver

The MEANWELL 600W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 96%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Metal housing with class I design

7 years warranty

IP67/IP65 rating for indoor or outdoor installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy