MEAN WELL IP65, IP67 1 Output LED Driver, 27V, 54 V, 600 W, 11.2A Io and Vo
- RS Stock No.:
- 145-103
- Distrelec Article No.:
- 303-72-398
- Mfr. Part No.:
- HLG-600H-54A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$290.52
(exc. GST)
$319.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $290.52 |
*price indicative
- RS Stock No.:
- 145-103
- Distrelec Article No.:
- 303-72-398
- Mfr. Part No.:
- HLG-600H-54A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 27V, 54V | |
| Maximum Output Power | 600W | |
| Input Voltage | 305V ac, 90V ac | |
| Mount Type | Screw | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 11.2A | |
| LED Voltage | 45.9V, 56.7V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Standards/Approvals | GB19510.14, J61347-1, UL8750, EAC TP TC 004, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, UL60950-1, AS/NZS 60950.1, J61347-2-13, IP65 or IP67, KC61347-2-13, GB19510.1, KC61347-1, BS EN/EN61347-2-13, BS EN/EN62384 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 27V, 54V | ||
Maximum Output Power 600W | ||
Input Voltage 305V ac, 90V ac | ||
Mount Type Screw | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Driver Current 11.2A | ||
LED Voltage 45.9V, 56.7V | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Series HLG | ||
Standards/Approvals GB19510.14, J61347-1, UL8750, EAC TP TC 004, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, UL60950-1, AS/NZS 60950.1, J61347-2-13, IP65 or IP67, KC61347-2-13, GB19510.1, KC61347-1, BS EN/EN61347-2-13, BS EN/EN62384 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- MEAN WELL 54 V Output 5.95A Io and Vo
- MEAN WELL 600 W Output 6 A 3 in 1 Resistance
- MEAN WELL 600 W Output 6 A 3 in 1 10V PWM
- MEAN WELL 24 V Output, 600 W Output 3 in 1
- MEAN WELL 480 W Output, 8.9A Io and Vo
- MEAN WELL 600 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 600 W Output
- MEAN WELL 600 W Output
