MEAN WELL IP67, IP65 LED Driver, 30V, 600 W, 54A, 6 A 3 in 1, Resistance, 10V PWM

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
611-348
Mfr. Part No.:
HLG-600H-30A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

30V

Product Type

LED Driver

Maximum Output Power

600W

Input Voltage

127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc

Dimming Operation

3 in 1, Resistance, 10V PWM

Input Voltage Type

AC

IP Rating

IP67, IP65

Operating Modes

Constant Current/Constant Voltage

Driver Current

54A, 6A

LED Voltage

12V, 54V

Series

HLG-600H

Standards/Approvals

UL60950-1, UL8750, AS/NZS 60950.1, KC61347-2-13, KC61347-1, J61347-1, BS EN/EN61347-2-13, GB19510.14, CSA C22.2 No. 250.13-12, IP65 or IP67, ENEC BS EN/EN61347-1, EAC TP TC 004, J61347-2-13, BS EN/EN62384, GB19510.1

Primary Type

LED Driver

Power Dissipation

0.5W

The MEANWELL 600W AC/DC LED driver featuring the dual mode constant voltage and constant. current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 96%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-600H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Metal housing with class I design

IP67/IP65 rating for indoor or outdoor installations

7 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy