MEAN WELL IP65, IP67 1 Output LED Driver, 30V, 600 W, 20A Resistance, 10 in, 10V PWM
- RS Stock No.:
- 149-516
- Distrelec Article No.:
- 300-38-739
- Mfr. Part No.:
- HLG-600H-30B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$295.75
(exc. GST)
$325.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $295.75 |
*price indicative
- RS Stock No.:
- 149-516
- Distrelec Article No.:
- 300-38-739
- Mfr. Part No.:
- HLG-600H-30B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 30V | |
| Maximum Output Power | 600W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Resistance, 10 in, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 25.5V, 31.5V | |
| Driver Current | 20A | |
| Series | HLG | |
| Standards/Approvals | AS/NZS 60950.1, BS EN/EN62384, GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, KC61347-2-13, J61347-2-13, IP65 or IP67, ENEC BS EN/EN61347-1, J61347-1, UL60950-1, GB19510.14, UL8750, KC61347-1, BS EN/EN61347-2-13 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 30V | ||
Maximum Output Power 600W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Resistance, 10 in, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 25.5V, 31.5V | ||
Driver Current 20A | ||
Series HLG | ||
Standards/Approvals AS/NZS 60950.1, BS EN/EN62384, GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, KC61347-2-13, J61347-2-13, IP65 or IP67, ENEC BS EN/EN61347-1, J61347-1, UL60950-1, GB19510.14, UL8750, KC61347-1, BS EN/EN61347-2-13 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
Related links
- MEAN WELL 600 W Output 6 A 3 in 1 10V PWM
- MEAN WELL 600 W Output 0 to 10 V dc, 10V PWM
- MEAN WELL 600 W Output 6 A 3 in 1 Resistance
- MEAN WELL 600 W Output Resistance 3 in 1
- MEAN WELL 60 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 96 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 600 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 185 W Output 1 to 10 V dc PWM
