MEAN WELL LED Driver, 36V, 600 W Dimmable

Subtotal (1 unit)*

$425.49

(exc. GST)

$468.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.49

*price indicative

RS Stock No.:
634-308
Mfr. Part No.:
HLG-600H-36
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V

Product Type

LED Driver

Maximum Output Power

600W

Input Voltage

127V, 305V, 431V, 90V

Dimming Operation

Yes

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

No

Series

HLG-600H

The MEANWELL 600W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 96%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Constant Voltage plus Constant Current mode output

Metal housing with class I design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy