MEAN WELL IP67, IP65 LED Driver, 54V, 600 W 0 to 10 V dc, 10V PWM
- RS Stock No.:
- 149-517
- Mfr. Part No.:
- HLG-600H-54B
- Brand:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 149-517
- Mfr. Part No.:
- HLG-600H-54B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 600W | |
| Input Voltage | 305V, 90V | |
| Dimming Operation | 0 to 10 V dc, 10V PWM | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 54V | |
| Series | HLG-600H | |
| Standards/Approvals | GB/T17743, GB1, KN61547, EAC TP TC 020, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, BS EN/EN55024, BS EN/EN55015, KC KN15 | |
| Power Dissipation | 0.5W | |
| Primary Type | Constant Voltage + Constant Current LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 600W | ||
Input Voltage 305V, 90V | ||
Dimming Operation 0 to 10 V dc, 10V PWM | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 54V | ||
Series HLG-600H | ||
Standards/Approvals GB/T17743, GB1, KN61547, EAC TP TC 020, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, BS EN/EN55024, BS EN/EN55015, KC KN15 | ||
Power Dissipation 0.5W | ||
Primary Type Constant Voltage + Constant Current LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL single output LED driver with mix mode (CV+CC) and built-in PFC. It delivers an output of 54Vdc at 11.2A with IP67 protection. The driver allows CC adjustment with 1-10V, PWM, and resistance options, providing versatility in LED applications.
AC-DC Constant Current (C.C.) and Constant Voltage (C.V.) modes
Output power of 600W and output voltage of 54V
Input voltage range of 110/230V with universal input
IP67 rated for protection against dust and water
Dimming options available with 1-10V, PWM, and resistance adjustments
Metal housing for durability and optimal performance
Related links
- MEAN WELL 600 W Output Resistance 3 in 1
- MEAN WELL 600 W Output 6 A 3 in 1 10V PWM
- MEAN WELL 600 W Output 10 in, 10V PWM
- MEAN WELL 124.2 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 321.3 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 62.1 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 600 W Output 6 A 3 in 1 Resistance
- MEAN WELL 240 W Output
