SA32-11GWA Kingbright 1 7 Segment LED Display Anode Green 7.1mcd Right Side 8 mm
- RS Stock No.:
- 863-4759
- Mfr. Part No.:
- SA32-11GWA
- Brand:
- Kingbright
Add 390 more to save $47.97
View bulk pricing optionsSubtotal (1 tube of 39 units)*
$119.69
(exc. GST)
$131.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 39 - 351 | $3.069 | $119.69 | - |
| 390 - 936 | $2.946 | $114.89 | $47.97 |
| 975 - 1911 | $2.841 | $110.80 | $222.30 |
| 1950 + | $2.791 | $108.85 | $542.10 |
*price indicative
- RS Stock No.:
- 863-4759
- Mfr. Part No.:
- SA32-11GWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 568nm | |
| Character Width | 4.4mm | |
| Character Height | 8mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 6.5mm | |
| External Width | 7.5mm | |
| External Height | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 7.1mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 62.5mW | |
| Forward Voltage | 2.2V | |
| Decimal Orientation | Right Side | |
| Forward Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 568nm | ||
Character Width 4.4mm | ||
Character Height 8mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 6.5mm | ||
External Width 7.5mm | ||
External Height 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 7.1mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 62.5mW | ||
Forward Voltage 2.2V | ||
Decimal Orientation Right Side | ||
Forward Current 25mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 5.1 to 8.0mm
7-Segment LED Displays
Related links
- SA05-11GWA Kingbright 1 7 Segment LED Display Anode Green 10mcd Right Side 12.7 mm
- SA32-11EWA Kingbright 1 7 Segment LED Display Anode Red 7.6mcd Right Side 8 mm
- SC05-11GWA Kingbright 1 7 Segment LED Display Cathode Green 10mcd Right Side 12.7 mm
- Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
- Kingbright 1 7 Segment LED Display Anode Green 12mcd Right Side 7.6 mm
- SBA15-11EGWA Kingbright 1 7 Segment LED Display Anode Green 24000 μcd Right Side 38 mm
- Kingbright 1 7 Segment LED Display Anode Green 19mcd Right Side 10 mm
- Kingbright 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
