SA05-11GWA Kingbright 1 7 Segment LED Display Anode Green 10mcd Right Side 12.7 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.90

(exc. GST)

$3.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,695 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$2.90
50 - 99$2.80
100 - 249$2.72
250 +$2.67

*price indicative

RS Stock No.:
235-8799
Mfr. Part No.:
SA05-11GWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

568nm

Character Width

7.3mm

Character Height

12.7mm

Common Connection

Anode

Mount Type

Through Hole

External Height

19mm

External Width

12.7mm

External Depth

8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

10mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2.2V

Power Dissipation

105mW

Forward Current

25mA

Decimal Orientation

Right Side

Kingbright Single Digit, 12.7 to 14.2mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Note

A5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy